



EFDKS60K186D134BH | |
|---|---|
DigiKey Part Number | 283-EFDKS60K186D134BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS60K186D134BH |
Description | CAP FILM 18UF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.488" (37.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 600V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.72000 | £3.72 |
| 10 | £2.68200 | £26.82 |
| 50 | £2.26760 | £113.38 |
| 140 | £2.08586 | £292.02 |
| 560 | £1.91086 | £1,070.08 |
| 1,120 | £1.84580 | £2,067.30 |
| 2,520 | £1.78409 | £4,495.91 |
| Unit Price without VAT: | £3.72000 |
|---|---|
| Unit Price with VAT: | £4.46400 |

