



EFDKS60K147F064DH | |
|---|---|
DigiKey Part Number | 283-EFDKS60K147F064DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS60K147F064DH |
Description | CAP FILM 140UF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 140 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.598" (66.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.25000 | £17.25 |
| 35 | £12.65800 | £443.03 |
| 70 | £12.18443 | £852.91 |
| 105 | £11.94743 | £1,254.48 |
| 525 | £11.23175 | £5,896.67 |
| Unit Price without VAT: | £17.25000 |
|---|---|
| Unit Price with VAT: | £20.70000 |

