



EFDKS60K127F064DH | |
|---|---|
DigiKey Part Number | 283-EFDKS60K127F064DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS60K127F064DH |
Description | CAP FILM 120UF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.772" W (57.50mm x 45.00mm) |
Part Status Active | Height - Seated (Max) 2.598" (66.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 600V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.46000 | £16.46 |
| 35 | £12.04514 | £421.58 |
| 70 | £11.58857 | £811.20 |
| 105 | £11.36000 | £1,192.80 |
| 525 | £10.67000 | £5,601.75 |
| Unit Price without VAT: | £16.46000 |
|---|---|
| Unit Price with VAT: | £19.75200 |

