



EFDKS60K126D122LH | |
|---|---|
DigiKey Part Number | 283-EFDKS60K126D122LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS60K126D122LH |
Description | CAP FILM 12UF 10% 600VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 600V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.331" (33.80mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.11000 | £3.11 |
| 10 | £2.20900 | £22.09 |
| 50 | £1.85160 | £92.58 |
| 170 | £1.66947 | £283.81 |
| 510 | £1.55165 | £791.34 |
| 1,020 | £1.49396 | £1,523.84 |
| 2,550 | £1.43302 | £3,654.20 |
| 5,100 | £1.39626 | £7,120.93 |
| Unit Price without VAT: | £3.11000 |
|---|---|
| Unit Price with VAT: | £3.73200 |

