Parametric Equivalent

EFDKS60J806E194DH | |
|---|---|
DigiKey Part Number | 283-EFDKS60J806E194DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS60J806E194DH |
Description | CAP EFDKS 600VDC 80UF J 4LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2.8 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 1.772" W (42.00mm x 45.00mm) |
Capacitance | Height - Seated (Max) 2.402" (61.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 600V | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications DC Link, DC Filtering |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFDKS70J806E194DH | Eaton - Electronics Division | 0 | 283-EFDKS70J806E194DH-ND | £8.43633 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 98 | £8.43633 | £826.76 |
| Unit Price without VAT: | £8.43633 |
|---|---|
| Unit Price with VAT: | £10.12360 |


