EFDKS60J606F024DH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: £5.96187
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 55
Unit Price: £12.09000
Datasheet
60 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFDKS60J606F024DH

DigiKey Part Number
283-EFDKS60J606F024DH-ND
Manufacturer
Manufacturer Product Number
EFDKS60J606F024DH
Description
CAP EFDKS 600VDC 60UF J 4LEADS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
60 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
600V
Dielectric Material
ESR (Equivalent Series Resistance)
6 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.181" W (57.50mm x 30.00mm)
Height - Seated (Max)
1.811" (46.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
150£5.96187£894.28
Unit Price without VAT:£5.96187
Unit Price with VAT:£7.15424