Parametric Equivalent

EFDKS60J506F014BH | |
|---|---|
DigiKey Part Number | 283-EFDKS60J506F014BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS60J506F014BH |
Description | CAP EFDKS 600VDC 50UF J 4LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 7 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.264" L x 0.984" W (57.50mm x 25.00mm) |
Capacitance | Height - Seated (Max) 1.811" (46.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 600V | Lead Spacing 2.067" (52.50mm) |
Dielectric Material | Applications DC Link, DC Filtering |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFDKS70J506F014BH | Eaton - Electronics Division | 0 | 283-EFDKS70J506F014BH-ND | £5.35711 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | £5.35711 | £964.28 |
| Unit Price without VAT: | £5.35711 |
|---|---|
| Unit Price with VAT: | £6.42853 |


