Parametric Equivalent

EFDKS60J405D032LH | |
|---|---|
DigiKey Part Number | 283-EFDKS60J405D032LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS60J405D032LH |
Description | CAP EFDKS 600VDC 4UF J 2LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 600V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 23 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.819" (20.80mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 600V | Lead Spacing 1.083" (27.50mm) |
Dielectric Material | Applications DC Link, DC Filtering |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFDKS70J405D032LH | Eaton - Electronics Division | 0 | 283-EFDKS70J405D032LH-ND | £0.68681 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | £0.68681 | £961.53 |
| Unit Price without VAT: | £0.68681 |
|---|---|
| Unit Price with VAT: | £0.82417 |


