



EFDKS55K306E154BH | |
|---|---|
DigiKey Part Number | 283-EFDKS55K306E154BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS55K306E154BH |
Description | CAP FILM 30UF 10% 550VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 550V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.945" W (42.00mm x 24.00mm) |
Part Status Active | Height - Seated (Max) 1.772" (45.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 550V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.60000 | £5.60 |
| 10 | £4.16000 | £41.60 |
| 91 | £3.42769 | £311.92 |
| 182 | £3.27698 | £596.41 |
| 546 | £3.09073 | £1,687.54 |
| 1,001 | £3.01003 | £3,013.04 |
| 2,548 | £2.90955 | £7,413.53 |
| Unit Price without VAT: | £5.60000 |
|---|---|
| Unit Price with VAT: | £6.72000 |

