180 µF Film Capacitor 550V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 µF Film Capacitor 550V Polypropylene (PP), Metallized Radial
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKS55K187F064DH

DigiKey Part Number
283-EFDKS55K187F064DH-ND
Manufacturer
Manufacturer Product Number
EFDKS55K187F064DH
Description
CAP FILM 180UF 10% 550VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
180 µF Film Capacitor 550V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
550V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.772" W (57.50mm x 45.00mm)
Height - Seated (Max)
2.598" (66.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£21.88000£21.88
35£16.39343£573.77
70£15.82700£1,107.89
105£15.54295£1,632.01
Manufacturers Standard Package
Unit Price without VAT:£21.88000
Unit Price with VAT:£26.25600