



EFDKS55K156D132LH | |
|---|---|
DigiKey Part Number | 283-EFDKS55K156D132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS55K156D132LH |
Description | CAP FILM 15UF 10% 550VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 550V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.488" (37.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 550V | Applications DC Link, DC Filtering |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFDKS60K156D132LH | Eaton - Electronics Division | 97 | 283-EFDKS60K156D132LH-ND | £3.47000 | Parametric Equivalent |
| EFDKS60K156D134BH | Eaton - Electronics Division | 140 | 283-EFDKS60K156D134BH-ND | £3.87000 | Parametric Equivalent |
| EFDKS70K156D132LH | Eaton - Electronics Division | 126 | 283-EFDKS70K156D132LH-ND | £3.47000 | Parametric Equivalent |
| EFDKS70K156D134BH | Eaton - Electronics Division | 140 | 283-EFDKS70K156D134BH-ND | £3.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.49000 | £3.49 |
| 10 | £2.50300 | £25.03 |
| 50 | £2.11000 | £105.50 |
| 140 | £1.93750 | £271.25 |
| 560 | £1.77150 | £992.04 |
| 1,120 | £1.70975 | £1,914.92 |
| 2,520 | £1.65121 | £4,161.05 |
| Unit Price without VAT: | £3.49000 |
|---|---|
| Unit Price with VAT: | £4.18800 |

