



EFDKS55K117F034DH | |
|---|---|
DigiKey Part Number | 283-EFDKS55K117F034DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS55K117F034DH |
Description | CAP FILM 110UF 10% 550VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 110 µF Film Capacitor 550V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 550V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 2.008" (51.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.63000 | £13.63 |
| 45 | £9.64333 | £433.95 |
| 90 | £9.27467 | £834.72 |
| 135 | £9.08985 | £1,227.13 |
| 540 | £8.59561 | £4,641.63 |
| Unit Price without VAT: | £13.63000 |
|---|---|
| Unit Price with VAT: | £16.35600 |

