



EFDKS55K106D122LH | |
|---|---|
DigiKey Part Number | 283-EFDKS55K106D122LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS55K106D122LH |
Description | CAP FILM 10UF 10% 550VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 550V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.331" (33.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 550V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.71000 | £2.71 |
| 10 | £1.91100 | £19.11 |
| 50 | £1.59120 | £79.56 |
| 170 | £1.42853 | £242.85 |
| 510 | £1.32331 | £674.89 |
| 1,020 | £1.27179 | £1,297.23 |
| 2,550 | £1.21737 | £3,104.29 |
| 5,100 | £1.18454 | £6,041.15 |
| Unit Price without VAT: | £2.71000 |
|---|---|
| Unit Price with VAT: | £3.25200 |

