Parametric Equivalent
Parametric Equivalent

EFDKS55J506E174DH | |
|---|---|
DigiKey Part Number | 283-EFDKS55J506E174DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS55J506E174DH |
Description | CAP EFDKS 550VDC 50UF J 4LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 550V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 550V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 4.8 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.378" W (42.00mm x 35.00mm) | |
Height - Seated (Max) | 2.008" (51.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | £5.72548 | £721.41 |
| Unit Price without VAT: | £5.72548 |
|---|---|
| Unit Price with VAT: | £6.87058 |


