
EFDKS55J117F034DH | |
|---|---|
DigiKey Part Number | 283-EFDKS55J117F034DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS55J117F034DH |
Description | CAP EFDKS 550VDC 110UF J 4LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 110 µF Film Capacitor 550V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 4 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.264" L x 1.378" W (57.50mm x 35.00mm) |
Capacitance | Height - Seated (Max) 2.008" (51.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 550V | Lead Spacing 2.067" (52.50mm) |
Dielectric Material | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | £10.07322 | £906.59 |
| Unit Price without VAT: | £10.07322 |
|---|---|
| Unit Price with VAT: | £12.08786 |

