



EFDKS45K606E164DH | |
|---|---|
DigiKey Part Number | 283-EFDKS45K606E164DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS45K606E164DH |
Description | CAP FILM 60UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 60 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.181" W (42.00mm x 30.00mm) | |
Height - Seated (Max) | 1.811" (46.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.33000 | £9.33 |
| 10 | £7.17100 | £71.71 |
| 70 | £6.17271 | £432.09 |
| 140 | £5.92986 | £830.18 |
| 560 | £5.56502 | £3,116.41 |
| 1,050 | £5.44082 | £5,712.86 |
| Unit Price without VAT: | £9.33000 |
|---|---|
| Unit Price with VAT: | £11.19600 |

