



EFDKS45K506E144BH | |
|---|---|
DigiKey Part Number | 283-EFDKS45K506E144BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS45K506E144BH |
Description | CAP FILM 50UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.102" W (42.00mm x 28.00mm) |
Part Status Active | Height - Seated (Max) 1.732" (44.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 450V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.32000 | £8.32 |
| 10 | £6.35000 | £63.50 |
| 77 | £5.40519 | £416.20 |
| 154 | £5.18929 | £799.15 |
| 539 | £4.89096 | £2,636.23 |
| 1,001 | £4.77795 | £4,782.73 |
| Unit Price without VAT: | £8.32000 |
|---|---|
| Unit Price with VAT: | £9.98400 |

