



EFDKS45K406E124BH | |
|---|---|
DigiKey Part Number | 283-EFDKS45K406E124BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS45K406E124BH |
Description | CAP FILM 40UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.102" W (42.00mm x 28.00mm) |
Part Status Active | Height - Seated (Max) 1.496" (38.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 450V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.18000 | £7.18 |
| 10 | £5.42500 | £54.25 |
| 77 | £4.58364 | £352.94 |
| 154 | £4.39130 | £676.26 |
| 539 | £4.12568 | £2,223.74 |
| 1,001 | £4.02502 | £4,029.05 |
| Unit Price without VAT: | £7.18000 |
|---|---|
| Unit Price with VAT: | £8.61600 |

