



EFDKS45K207F064DH | |
|---|---|
DigiKey Part Number | 283-EFDKS45K207F064DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS45K207F064DH |
Description | CAP FILM 200UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.772" W (57.50mm x 45.00mm) |
Part Status Active | Height - Seated (Max) 2.598" (66.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 450V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.59000 | £21.59 |
| 35 | £16.16371 | £565.73 |
| 70 | £15.60371 | £1,092.26 |
| 105 | £15.32295 | £1,608.91 |
| Unit Price without VAT: | £21.59000 |
|---|---|
| Unit Price with VAT: | £25.90800 |

