



EFDKS45K156D122LH | |
|---|---|
DigiKey Part Number | 283-EFDKS45K156D122LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS45K156D122LH |
Description | CAP FILM 15UF 10% 450VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.331" (33.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 450V | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.49000 | £3.49 |
| 10 | £2.50300 | £25.03 |
| 50 | £2.11000 | £105.50 |
| 170 | £1.91018 | £324.73 |
| 510 | £1.78076 | £908.19 |
| 1,020 | £1.71740 | £1,751.75 |
| 2,550 | £1.65044 | £4,208.62 |
| Unit Price without VAT: | £3.49000 |
|---|---|
| Unit Price with VAT: | £4.18800 |

