7 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKS1CK705E114BH

DigiKey Part Number
283-EFDKS1CK705E114BH-ND
Manufacturer
Manufacturer Product Number
EFDKS1CK705E114BH
Description
CAP FILM 7UF 10% 1200VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.654" L x 0.866" W (42.00mm x 22.00mm)
Part Status
Active
Height - Seated (Max)
1.496" (38.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
1200V (1.2kV)
Applications
DC Link, DC Filtering
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 233
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.63000£3.63
10£2.61300£26.13
98£2.08439£204.27
196£1.98041£388.16
588£1.85192£1,088.93
1,078£1.79625£1,936.36
2,548£1.73182£4,412.68
Manufacturers Standard Package
Unit Price without VAT:£3.63000
Unit Price with VAT:£4.35600