



EFDKS1CK456F064DH | |
|---|---|
DigiKey Part Number | 283-EFDKS1CK456F064DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1CK456F064DH |
Description | CAP FILM 45UF 10% 1200VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 45 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.598" (66.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.75000 | £13.75 |
| 35 | £9.88457 | £345.96 |
| 70 | £9.48657 | £664.06 |
| 105 | £9.28724 | £975.16 |
| 525 | £8.68535 | £4,559.81 |
| Unit Price without VAT: | £13.75000 |
|---|---|
| Unit Price with VAT: | £16.50000 |

