



EFDKS1CK106E154BH | |
|---|---|
DigiKey Part Number | 283-EFDKS1CK106E154BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1CK106E154BH |
Description | CAP FILM 10UF 10% 1200VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.945" W (42.00mm x 24.00mm) |
Part Status Active | Height - Seated (Max) 1.772" (45.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1200V (1.2kV) | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.06000 | £5.06 |
| 10 | £3.72800 | £37.28 |
| 91 | £3.05396 | £277.91 |
| 182 | £2.91511 | £530.55 |
| 546 | £2.74346 | £1,497.93 |
| 1,001 | £2.66908 | £2,671.75 |
| 2,548 | £2.57653 | £6,565.00 |
| Unit Price without VAT: | £5.06000 |
|---|---|
| Unit Price with VAT: | £6.07200 |

