
EFDKS1CJ605E134BH | |
|---|---|
DigiKey Part Number | 283-EFDKS1CJ605E134BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1CJ605E134BH |
Description | CAP EFDKS 1200VDC 6UF J 4LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1200V (1.2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 16.5 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 0.787" W (42.00mm x 20.00mm) | |
Height - Seated (Max) | 1.614" (41.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 315 | £2.23124 | £702.84 |
| Unit Price without VAT: | £2.23124 |
|---|---|
| Unit Price with VAT: | £2.67749 |

