
EFDKS1CJ505E102LH | |
|---|---|
DigiKey Part Number | 283-EFDKS1CJ505E102LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1CJ505E102LH |
Description | CAP EFDKS 1200VDC 5UF J 2LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 21.5 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 0.748" W (42.00mm x 19.00mm) |
Capacitance | Height - Seated (Max) 1.299" (33.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1200V (1.2kV) | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | £1.78571 | £600.00 |
| Unit Price without VAT: | £1.78571 |
|---|---|
| Unit Price with VAT: | £2.14285 |

