
EFDKS1CJ206F024DH | |
|---|---|
DigiKey Part Number | 283-EFDKS1CJ206F024DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1CJ206F024DH |
Description | CAP EFDKS 1200VDC 20UF J 4LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 1200V (1.2kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 10 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 2.264" L x 1.181" W (57.50mm x 30.00mm) |
Capacitance | Height - Seated (Max) 1.811" (46.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1200V (1.2kV) | Lead Spacing 2.067" (52.50mm) |
Dielectric Material | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | £4.96793 | £745.19 |
| Unit Price without VAT: | £4.96793 |
|---|---|
| Unit Price with VAT: | £5.96152 |

