



EFDKS1BK556F064DH | |
|---|---|
DigiKey Part Number | 283-EFDKS1BK556F064DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1BK556F064DH |
Description | CAP FILM 55UF 10% 1100VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 55 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 2.264" L x 1.772" W (57.50mm x 45.00mm) |
Part Status Active | Height - Seated (Max) 2.598" (66.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 2.067" (52.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.35000 | £14.35 |
| 35 | £10.36514 | £362.78 |
| 70 | £9.95443 | £696.81 |
| 105 | £9.74867 | £1,023.61 |
| 525 | £9.12750 | £4,791.94 |
| Unit Price without VAT: | £14.35000 |
|---|---|
| Unit Price with VAT: | £17.22000 |

