



EFDKS1BK506F064DH | |
|---|---|
DigiKey Part Number | 283-EFDKS1BK506F064DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1BK506F064DH |
Description | CAP FILM 50UF 10% 1100VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.598" (66.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.45000 | £13.45 |
| 35 | £9.65057 | £337.77 |
| 70 | £9.25929 | £648.15 |
| 105 | £9.06324 | £951.64 |
| 525 | £8.47139 | £4,447.48 |
| Unit Price without VAT: | £13.45000 |
|---|---|
| Unit Price with VAT: | £16.14000 |

