



EFDKS1BK405D122LH | |
|---|---|
DigiKey Part Number | 283-EFDKS1BK405D122LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1BK405D122LH |
Description | CAP FILM 4UF 10% 1100VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.331" (33.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.66000 | £2.66 |
| 10 | £1.86800 | £18.68 |
| 50 | £1.55340 | £77.67 |
| 170 | £1.39371 | £236.93 |
| 510 | £1.29031 | £658.06 |
| 1,020 | £1.23970 | £1,264.49 |
| 2,550 | £1.18624 | £3,024.91 |
| 5,100 | £1.15399 | £5,885.35 |
| Unit Price without VAT: | £2.66000 |
|---|---|
| Unit Price with VAT: | £3.19200 |

