



EFDKS1BK306F034DH | |
|---|---|
DigiKey Part Number | 283-EFDKS1BK306F034DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1BK306F034DH |
Description | CAP FILM 30UF 10% 1100VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 2.008" (51.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.85000 | £8.85 |
| 45 | £5.99156 | £269.62 |
| 90 | £5.72778 | £515.50 |
| 135 | £5.59563 | £755.41 |
| 540 | £5.24206 | £2,830.71 |
| 1,035 | £5.11791 | £5,297.04 |
| Unit Price without VAT: | £8.85000 |
|---|---|
| Unit Price with VAT: | £10.62000 |

