



EFDKS1BK206E174DH | |
|---|---|
DigiKey Part Number | 283-EFDKS1BK206E174DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1BK206E174DH |
Description | CAP FILM 20UF 10% 1100VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.378" W (42.00mm x 35.00mm) |
Part Status Active | Height - Seated (Max) 2.008" (51.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.79000 | £7.79 |
| 10 | £5.91400 | £59.14 |
| 63 | £5.08492 | £320.35 |
| 126 | £4.86802 | £613.37 |
| 504 | £4.54240 | £2,289.37 |
| 1,008 | £4.42126 | £4,456.63 |
| Unit Price without VAT: | £7.79000 |
|---|---|
| Unit Price with VAT: | £9.34800 |

