



EFDKS1BK156E164DH | |
|---|---|
DigiKey Part Number | 283-EFDKS1BK156E164DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1BK156E164DH |
Description | CAP FILM 15UF 10% 1100VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.43000 | £6.43 |
| 10 | £4.81700 | £48.17 |
| 70 | £4.07271 | £285.09 |
| 140 | £3.89179 | £544.85 |
| 560 | £3.62014 | £2,027.28 |
| 1,050 | £3.52772 | £3,704.11 |
| Unit Price without VAT: | £6.43000 |
|---|---|
| Unit Price with VAT: | £7.71600 |

