



EFDKS1BK146E164DH | |
|---|---|
DigiKey Part Number | 283-EFDKS1BK146E164DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1BK146E164DH |
Description | CAP FILM 14UF 10% 1100VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1100V (1.1kV) | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.17000 | £6.17 |
| 10 | £4.61100 | £46.11 |
| 70 | £3.89143 | £272.40 |
| 140 | £3.71621 | £520.27 |
| 560 | £3.45329 | £1,933.84 |
| 1,050 | £3.36380 | £3,531.99 |
| Unit Price without VAT: | £6.17000 |
|---|---|
| Unit Price with VAT: | £7.40400 |

