40 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFDKS1BJ406F044DH

DigiKey Part Number
283-EFDKS1BJ406F044DH-ND
Manufacturer
Manufacturer Product Number
EFDKS1BJ406F044DH
Description
CAP EFDKS 1100VDC 40UF J 4LEADS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
40 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
6.8 mOhms
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
2.264" L x 1.772" W (57.50mm x 45.00mm)
Capacitance
Height - Seated (Max)
2.205" (56.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - DC
1100V (1.1kV)
Lead Spacing
2.067" (52.50mm)
Dielectric Material
Applications
DC Link, DC Filtering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
70£8.21871£575.31
Unit Price without VAT:£8.21871
Unit Price with VAT:£9.86245