Parametric Equivalent

EFDKS1BJ405E072LH | |
|---|---|
DigiKey Part Number | 283-EFDKS1BJ405E072LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1BJ405E072LH |
Description | CAP EFDKS 1100VDC 4UF J 2LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 32.5 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.654" L x 0.669" W (42.00mm x 17.00mm) |
Capacitance | Height - Seated (Max) 1.220" (31.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1100V (1.1kV) | Lead Spacing 1.476" (37.50mm) |
Dielectric Material | Applications DC Link, DC Filtering |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFDKS1CJ405E072LH | Eaton - Electronics Division | 0 | 283-EFDKS1CJ405E072LH-ND | £1.57968 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 378 | £1.57968 | £597.12 |
| Unit Price without VAT: | £1.57968 |
|---|---|
| Unit Price with VAT: | £1.89562 |


