Parametric Equivalent

EFDKS1BJ305D102LH | |
|---|---|
DigiKey Part Number | 283-EFDKS1BJ305D102LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1BJ305D102LH |
Description | CAP EFDKS 1100VDC 3UF J 2LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 18.5 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.630" W (32.00mm x 16.00mm) |
Capacitance | Height - Seated (Max) 1.213" (30.80mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1100V (1.1kV) | Lead Spacing 1.083" (27.50mm) |
Dielectric Material | Applications DC Link, DC Filtering |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFDKS1CJ305D102LH | Eaton - Electronics Division | 0 | 283-EFDKS1CJ305D102LH-ND | £1.14468 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 570 | £1.14468 | £652.47 |
| Unit Price without VAT: | £1.14468 |
|---|---|
| Unit Price with VAT: | £1.37362 |


