
EFDKS1BJ155D042LH | |
|---|---|
DigiKey Part Number | 283-EFDKS1BJ155D042LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1BJ155D042LH |
Description | CAP EFDKS 1100VDC 1.5UF J 2LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 46 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.898" (22.80mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1100V (1.1kV) | Lead Spacing 1.083" (27.50mm) |
Dielectric Material | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 690 | £0.67696 | £467.10 |
| Unit Price without VAT: | £0.67696 |
|---|---|
| Unit Price with VAT: | £0.81235 |

