



EFDKS1AK805D134BH | |
|---|---|
DigiKey Part Number | 283-EFDKS1AK805D134BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1AK805D134BH |
Description | CAP FILM 8UF 10% 1000VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.488" (37.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.20000 | £3.20 |
| 10 | £2.28400 | £22.84 |
| 50 | £1.91780 | £95.89 |
| 140 | £1.75671 | £245.94 |
| 560 | £1.60191 | £897.07 |
| 1,120 | £1.54435 | £1,729.67 |
| 2,520 | £1.48976 | £3,754.20 |
| 5,040 | £1.45197 | £7,317.93 |
| Unit Price without VAT: | £3.20000 |
|---|---|
| Unit Price with VAT: | £3.84000 |

