



EFDKS1AK706F064DH | |
|---|---|
DigiKey Part Number | 283-EFDKS1AK706F064DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1AK706F064DH |
Description | CAP FILM 70UF 10% 1000VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 70 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.598" (66.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.53000 | £11.53 |
| 35 | £8.15686 | £285.49 |
| 70 | £7.80914 | £546.64 |
| 105 | £7.63495 | £801.67 |
| 525 | £7.10931 | £3,732.39 |
| 1,015 | £6.95367 | £7,057.98 |
| Unit Price without VAT: | £11.53000 |
|---|---|
| Unit Price with VAT: | £13.83600 |

