



EFDKS1AK705D132LH | |
|---|---|
DigiKey Part Number | 283-EFDKS1AK705D132LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1AK705D132LH |
Description | CAP FILM 7UF 10% 1000VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.488" (37.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.33000 | £3.33 |
| 10 | £2.37800 | £23.78 |
| 50 | £2.00000 | £100.00 |
| 140 | £1.83407 | £256.77 |
| 560 | £1.67445 | £937.69 |
| 1,120 | £1.61506 | £1,808.87 |
| 2,520 | £1.55877 | £3,928.10 |
| Unit Price without VAT: | £3.33000 |
|---|---|
| Unit Price with VAT: | £3.99600 |

