



EFDKS1AK656F064DH | |
|---|---|
DigiKey Part Number | 283-EFDKS1AK656F064DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1AK656F064DH |
Description | CAP FILM 65UF 10% 1000VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 65 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.772" W (57.50mm x 45.00mm) | |
Height - Seated (Max) | 2.598" (66.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.36000 | £12.36 |
| 35 | £8.80457 | £308.16 |
| 70 | £8.43786 | £590.65 |
| 105 | £8.25400 | £866.67 |
| 525 | £7.69922 | £4,042.09 |
| Unit Price without VAT: | £12.36000 |
|---|---|
| Unit Price with VAT: | £14.83200 |

