



EFDKS1AK605D122LH | |
|---|---|
DigiKey Part Number | 283-EFDKS1AK605D122LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1AK605D122LH |
Description | CAP FILM 6UF 10% 1000VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.331" (33.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.74000 | £2.74 |
| 10 | £1.92500 | £19.25 |
| 50 | £1.60360 | £80.18 |
| 170 | £1.44012 | £244.82 |
| 510 | £1.33429 | £680.49 |
| 1,020 | £1.28248 | £1,308.13 |
| 2,550 | £1.22775 | £3,130.76 |
| 5,100 | £1.19473 | £6,093.12 |
| Unit Price without VAT: | £2.74000 |
|---|---|
| Unit Price with VAT: | £3.28800 |

