



EFDKS1AK406F034DH | |
|---|---|
DigiKey Part Number | 283-EFDKS1AK406F034DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1AK406F034DH |
Description | CAP FILM 40UF 10% 1000VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 2.008" (51.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.48000 | £9.48 |
| 45 | £6.46711 | £291.02 |
| 90 | £6.18878 | £556.99 |
| 135 | £6.04926 | £816.65 |
| 540 | £5.67611 | £3,065.10 |
| 1,035 | £5.54504 | £5,739.12 |
| Unit Price without VAT: | £9.48000 |
|---|---|
| Unit Price with VAT: | £11.37600 |

