



EFDKS1AK356E184DH | |
|---|---|
DigiKey Part Number | 283-EFDKS1AK356E184DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1AK356E184DH |
Description | CAP FILM 35UF 10% 1000VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 35 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.575" W (42.00mm x 40.00mm) |
Part Status Active | Height - Seated (Max) 2.205" (56.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.59000 | £7.59 |
| 49 | £5.02796 | £246.37 |
| 98 | £4.79990 | £470.39 |
| 147 | £4.68565 | £688.79 |
| 539 | £4.39597 | £2,369.43 |
| 1,029 | £4.28662 | £4,410.93 |
| Unit Price without VAT: | £7.59000 |
|---|---|
| Unit Price with VAT: | £9.10800 |

