



EFDKS1AK306E184DH | |
|---|---|
DigiKey Part Number | 283-EFDKS1AK306E184DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1AK306E184DH |
Description | CAP FILM 30UF 10% 1000VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.654" L x 1.575" W (42.00mm x 40.00mm) | |
Height - Seated (Max) | 2.205" (56.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.77000 | £8.77 |
| 49 | £5.90122 | £289.16 |
| 98 | £5.64612 | £553.32 |
| 147 | £5.51830 | £811.19 |
| 539 | £5.19410 | £2,799.62 |
| 1,029 | £5.07169 | £5,218.77 |
| Unit Price without VAT: | £8.77000 |
|---|---|
| Unit Price with VAT: | £10.52400 |

