



EFDKS1AK206E164DH | |
|---|---|
DigiKey Part Number | 283-EFDKS1AK206E164DH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1AK206E164DH |
Description | CAP FILM 20UF 10% 1000VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 1.181" W (42.00mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.811" (46.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.04000 | £6.04 |
| 10 | £4.50900 | £45.09 |
| 70 | £3.80057 | £266.04 |
| 140 | £3.62829 | £507.96 |
| 560 | £3.36975 | £1,887.06 |
| 1,050 | £3.28173 | £3,445.82 |
| Unit Price without VAT: | £6.04000 |
|---|---|
| Unit Price with VAT: | £7.24800 |

