



EFDKS1AK126E114BH | |
|---|---|
DigiKey Part Number | 283-EFDKS1AK126E114BH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1AK126E114BH |
Description | CAP FILM 12UF 10% 1000VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.654" L x 0.866" W (42.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.496" (38.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications DC Link, DC Filtering |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.47000 | £4.47 |
| 10 | £3.26500 | £32.65 |
| 98 | £2.63929 | £258.65 |
| 196 | £2.51617 | £493.17 |
| 588 | £2.36408 | £1,390.08 |
| 1,078 | £2.29817 | £2,477.43 |
| 2,548 | £2.22189 | £5,661.38 |
| Unit Price without VAT: | £4.47000 |
|---|---|
| Unit Price with VAT: | £5.36400 |

