
EFDKS1AJ505D122LH | |
|---|---|
DigiKey Part Number | 283-EFDKS1AJ505D122LH-ND |
Manufacturer | |
Manufacturer Product Number | EFDKS1AJ505D122LH |
Description | CAP EFDKS 1000VDC 5UF J 2LEADS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 12.5 mOhms |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Capacitance | Height - Seated (Max) 1.331" (33.80mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - DC 1000V (1kV) | Lead Spacing 1.083" (27.50mm) |
Dielectric Material | Applications DC Link, DC Filtering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | £1.36218 | £694.71 |
| Unit Price without VAT: | £1.36218 |
|---|---|
| Unit Price with VAT: | £1.63462 |

