30 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFDKS1AJ306F024DH

DigiKey Part Number
283-EFDKS1AJ306F024DH-ND
Manufacturer
Manufacturer Product Number
EFDKS1AJ306F024DH
Description
CAP EFDKS 1000VDC 30UF J 4LEADS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
30 µF Film Capacitor 1000V (1kV) Polypropylene (PP), Metallized Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
9.8 mOhms
Mfr
Operating Temperature
-40°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
2.264" L x 1.181" W (57.50mm x 30.00mm)
Capacitance
Height - Seated (Max)
1.811" (46.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - DC
1000V (1kV)
Lead Spacing
2.067" (52.50mm)
Dielectric Material
Applications
DC Link, DC Filtering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
150£5.21973£782.96
Unit Price without VAT:£5.21973
Unit Price with VAT:£6.26368