9 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial
DC-Link Metalized Polypropylene Film Capacitors
What is a Film Capacitor?

EFDKA90K905D132LH

DigiKey Part Number
283-EFDKA90K905D132LH-ND
Manufacturer
Manufacturer Product Number
EFDKA90K905D132LH
Description
CAP FILM 9UF 10% 900VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 µF Film Capacitor 900V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.260" L x 0.866" W (32.00mm x 22.00mm)
Part Status
Active
Height - Seated (Max)
1.488" (37.80mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
900V
Applications
Automotive; DC Link, DC Filtering
Dielectric Material
Ratings
AEC-Q200
ESR (Equivalent Series Resistance)
9.7 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 351
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.37000£3.37
10£2.40600£24.06
50£2.02440£101.22
140£1.85693£259.97
560£1.69586£949.68
1,120£1.63595£1,832.26
2,520£1.57915£3,979.46
Manufacturers Standard Package
Unit Price without VAT:£3.37000
Unit Price with VAT:£4.04400